There are no models available for this part yet.
Overview of EFM32LG840F256-QFN64T by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EFM32LG840F256-QFN64T by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S713300123026
|
Chip1Stop | Microcontrollers | 64 |
|
$0.0059 | Buy Now |
CAD Models for EFM32LG840F256-QFN64T by Silicon Laboratories Inc
Part Data Attributes for EFM32LG840F256-QFN64T by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M3
|
JESD-30 Code
|
S-PQCC-N64
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
32768
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Speed
|
48 MHz
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for EFM32LG840F256-QFN64T
This table gives cross-reference parts and alternative options found for EFM32LG840F256-QFN64T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG840F256-QFN64T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32LG840F256G-E-QFN64 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, QFN-64 | Silicon Laboratories Inc | EFM32LG840F256-QFN64T vs EFM32LG840F256G-E-QFN64 |
EFM32LG840F256G-F-QFN64 | Microcontroller, | Silicon Laboratories Inc | EFM32LG840F256-QFN64T vs EFM32LG840F256G-F-QFN64 |
EFM32LG840F256G-E-QFN64R | RISC Microcontroller, QFN-64 | Silicon Laboratories Inc | EFM32LG840F256-QFN64T vs EFM32LG840F256G-E-QFN64R |