Part Details for EFM32LG360F256G-E-CSP81 by Silicon Laboratories Inc
Overview of EFM32LG360F256G-E-CSP81 by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32LG360F256G-E-CSP81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8700
|
Newark | Mcu, 32Bit, Cortex-M3, 48Mhz, Csp-81, Product Range:Efm32 Family Efm32Lg Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:81Pins, Rohs Compliant: Yes |Silicon Labs EFM32LG360F256G-E-CSP81 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3100 / $5.5300 | Buy Now |
DISTI #
336-3078-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 81CSP Lead time: 52 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | Output state retention and wake-up from Shutoff Mode | 1730 |
|
RFQ | |
DISTI #
2449069RL
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M3, 48MHZ, CSP-81 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$8.9937 / $11.3511 | Buy Now |
DISTI #
2449069
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M3, 48MHZ, CSP-81 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.9937 / $12.3562 | Buy Now |
DISTI #
2449069RL
|
Farnell | MCU, 32BIT, CORTEX-M3, 48MHZ, CSP-81 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$8.5128 / $10.7536 | Buy Now |
DISTI #
2449069
|
Farnell | MCU, 32BIT, CORTEX-M3, 48MHZ, CSP-81 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$8.5128 / $12.3686 | Buy Now |
Part Details for EFM32LG360F256G-E-CSP81
EFM32LG360F256G-E-CSP81 CAD Models
EFM32LG360F256G-E-CSP81 Part Data Attributes:
|
EFM32LG360F256G-E-CSP81
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG360F256G-E-CSP81
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA81, CSP-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | CSP-81 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B81 | |
Length | 4.355 mm | |
Number of I/O Lines | 65 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.609 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 4.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32LG360F256G-E-CSP81
This table gives cross-reference parts and alternative options found for EFM32LG360F256G-E-CSP81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG360F256G-E-CSP81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32LG360F256G-F-CSP81R | Microcontroller, | Silicon Laboratories Inc | EFM32LG360F256G-E-CSP81 vs EFM32LG360F256G-F-CSP81R |
EFM32LG360F256G-F-CSP81 | Microcontroller, | Silicon Laboratories Inc | EFM32LG360F256G-E-CSP81 vs EFM32LG360F256G-F-CSP81 |