Part Details for EFM32LG290F128-BGA112 by Silicon Laboratories Inc
Overview of EFM32LG290F128-BGA112 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFM32LG290F128-BGA112
EFM32LG290F128-BGA112 CAD Models
EFM32LG290F128-BGA112 Part Data Attributes:
|
EFM32LG290F128-BGA112
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG290F128-BGA112
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA112, HALOGEN FREE AND ROHS COMPLIANT, BGA-112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B112 | |
Length | 10 mm | |
Number of I/O Lines | 90 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32LG290F128-BGA112
This table gives cross-reference parts and alternative options found for EFM32LG290F128-BGA112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG290F128-BGA112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32LG290F128G-E-BGA112 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA112, BGA-112 | Silicon Laboratories Inc | EFM32LG290F128-BGA112 vs EFM32LG290F128G-E-BGA112 |
EFM32LG290F128G-F-BGA112 | Microcontroller, | Silicon Laboratories Inc | EFM32LG290F128-BGA112 vs EFM32LG290F128G-F-BGA112 |
EFM32LG290F128G-F-BGA112R | Microcontroller, | Silicon Laboratories Inc | EFM32LG290F128-BGA112 vs EFM32LG290F128G-F-BGA112R |