-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4339-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64QFN Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32LG230F256G-E-QFN64R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG230F256G-E-QFN64R
Silicon Laboratories Inc
RISC Microcontroller, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-09-26 | |
Samacsys Manufacturer | Silicon Labs | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for EFM32LG230F256G-E-QFN64R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG230F256G-E-QFN64R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32LG230F256G-E-QFN64 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, QFN-64 | Silicon Laboratories Inc | EFM32LG230F256G-E-QFN64R vs EFM32LG230F256G-E-QFN64 |
EFM32LG230F256G-F-QFN64R | Microcontroller, | Silicon Laboratories Inc | EFM32LG230F256G-E-QFN64R vs EFM32LG230F256G-F-QFN64R |