EFM32JG1B200F256IM48-C0
Silicon Laboratories Inc
Description: RISC Microcontroller, CMOS

Overview of EFM32JG1B200F256IM48-C0 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EFM32JG1B200F256IM48-C0 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # EFM32JG1B200F256IM48-C0-ND
DigiKey IC MCU 32BIT 256KB FLASH 48QFN Min Qty: 1300 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1,300 $3.2381
$3.2381 Buy Now
DISTI # 634-G1B200F256IM48C0
Mouser Electronics ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 256 kB MCU RoHS: Compliant 0
  • 1,300 $3.2400
$3.2400 Order Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $3.5000
$3.5000 Buy Now

CAD Models for EFM32JG1B200F256IM48-C0 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM32JG1B200F256IM48-C0 by Silicon Laboratories Inc

EFM32JG1B200F256IM48-C0
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
QFN-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M3
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
8
Number of I/O Lines
32
Number of Serial I/Os
2
Number of Terminals
48
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
40 MHz
Supply Current-Max
200 mA
Supply Voltage-Max
3.8 V
Supply Voltage-Min
1.85 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32JG1B200F256IM48-C0
    Silicon Laboratories Inc
    RISC Microcontroller, CMOS
    VS

Related Parts for EFM32JG1B200F256IM48-C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32JG1B200F256IM48-C0 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32JG1B200F256IM48-C0 by Silicon Laboratories Inc

  • Please alert me when EFM32JG1B200F256IM48-C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32JG1B200F256IM48-C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32JG1B200F256IM48-C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32JG1B200F256IM48-C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32JG1B200F256IM48-C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32JG1B200F256IM48-C0 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: