Part Details for EFM32JG1B200F128GM48-C0 by Silicon Laboratories Inc
Results Overview of EFM32JG1B200F128GM48-C0 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32JG1B200F128GM48-C0 Information
EFM32JG1B200F128GM48-C0 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32JG1B200F128GM48-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9430
|
Newark | Mcu, 32Bit, 40Mhz, Qfn-48, Product Range:Efm32 Family Efm32Jg1 Series Microcontrollers, Architectu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 730 |
|
$2.9700 / $4.7500 | Buy Now |
DISTI #
336-3791-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
45 In Stock |
|
$2.2480 / $3.8800 | Buy Now |
DISTI #
634-JG1B200F128GM48C
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 128 kB MCU RoHS: Compliant | 0 |
|
$2.1300 / $5.8100 | Order Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$2.5900 | Buy Now |
Part Details for EFM32JG1B200F128GM48-C0
EFM32JG1B200F128GM48-C0 CAD Models
EFM32JG1B200F128GM48-C0 Part Data Attributes
|
EFM32JG1B200F128GM48-C0
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32JG1B200F128GM48-C0
Silicon Laboratories Inc
RISC Microcontroller, CMOS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
EFM32JG1B200F128GM48-C0 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM32JG1B200F128GM48-C0 is 48 MHz.
-
The EFM32JG1B200F128GM48-C0 has 128 KB of flash memory.
-
The operating voltage range of the EFM32JG1B200F128GM48-C0 is 1.85-3.8V.
-
No, the EFM32JG1B200F128GM48-C0 does not have a built-in USB interface.
-
The power consumption of the EFM32JG1B200F128GM48-C0 in sleep mode is typically around 1.4 μA.