Part Details for EFM32JG12B500F1024IL125-C by Silicon Laboratories Inc
Overview of EFM32JG12B500F1024IL125-C by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32JG12B500F1024IL125-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32JG12B500F1024IL125-C-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 125BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1560 In Stock |
|
$6.1357 / $10.8200 | Buy Now |
DISTI #
634-JG12B500FIL125C
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 1024 kB MCU RoHS: Compliant | 0 |
|
$6.1400 | Order Now |
|
Symmetry Electronics | ARM Cortex-M3 32-bit 40 MHz 1024 kB MCU Min Qty: 1 | 0 |
|
$6.9500 | Buy Now |
Part Details for EFM32JG12B500F1024IL125-C
EFM32JG12B500F1024IL125-C CAD Models
EFM32JG12B500F1024IL125-C Part Data Attributes
|
EFM32JG12B500F1024IL125-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32JG12B500F1024IL125-C
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |