Part Details for EFM32GG995F1024G-E-BGA120R by Silicon Laboratories Inc
Results Overview of EFM32GG995F1024G-E-BGA120R by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32GG995F1024G-E-BGA120R Information
EFM32GG995F1024G-E-BGA120R by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32GG995F1024G-E-BGA120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3847-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 120BGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1985 In Stock |
|
$11.5750 / $18.2600 | Buy Now |
DISTI #
634-32GG995F1024-E-T
|
Mouser Electronics | ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x36 LCD, AES RoHS: Compliant | 0 |
|
$11.5700 | Order Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$12.5100 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for EFM32GG995F1024G-E-BGA120R
EFM32GG995F1024G-E-BGA120R CAD Models
EFM32GG995F1024G-E-BGA120R Part Data Attributes
|
EFM32GG995F1024G-E-BGA120R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG995F1024G-E-BGA120R
Silicon Laboratories Inc
RISC Microcontroller, CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-18 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B120 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 93 | |
Number of Terminals | 120 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA120,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
EFM32GG995F1024G-E-BGA120R Frequently Asked Questions (FAQ)
-
The EFM32GG995F1024G-E-BGA120R can operate from -40°C to 85°C, with a reduced frequency range from -40°C to 105°C.
-
The EFM32GG995F1024G-E-BGA120R has a flexible clock system that can be configured to optimize power consumption. Refer to the AN0013 application note for guidance on configuring the clock system for low power operation.
-
The maximum current consumption of the EFM32GG995F1024G-E-BGA120R is approximately 150 mA at 3.3V and 48 MHz, but this can vary depending on the specific configuration and operating conditions.
-
The EFM32GG995F1024G-E-BGA120R has built-in security features such as secure boot and secure firmware updates. Refer to the AN0042 application note for guidance on implementing secure boot and secure firmware updates.
-
The EFM32GG995F1024G-E-BGA120R has a USB interface that can operate up to 480 Mbps.