Part Details for EFM32GG942F1024G-E-QFP64 by Silicon Laboratories Inc
Results Overview of EFM32GG942F1024G-E-QFP64 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32GG942F1024G-E-QFP64 Information
EFM32GG942F1024G-E-QFP64 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32GG942F1024G-E-QFP64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0157
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-64 Rohs Compliant: Yes |Silicon Labs EFM32GG942F1024G-E-QFP64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9700 / $16.9000 | Buy Now |
DISTI #
336-4157-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3822 / $15.9200 | Buy Now |
DISTI #
634-32GG942F1024-E
|
Mouser Electronics | ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x16 LCD, AES RoHS: Compliant | 371 |
|
$9.9600 / $16.0500 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | In Stock |
|
$10.7600 | Buy Now |
Part Details for EFM32GG942F1024G-E-QFP64
EFM32GG942F1024G-E-QFP64 CAD Models
EFM32GG942F1024G-E-QFP64 Part Data Attributes
|
EFM32GG942F1024G-E-QFP64
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG942F1024G-E-QFP64
Silicon Laboratories Inc
RISC Microcontroller, CMOS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
EFM32GG942F1024G-E-QFP64 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFM32GG942F1024G-E-QFP64 is 48 MHz.
-
The EFM32GG942F1024G-E-QFP64 consumes approximately 0.4 μA in sleep mode, depending on the sleep mode configuration.
-
Yes, the EFM32GG942F1024G-E-QFP64 is rated for operation in the industrial temperature range of -40°C to +85°C.
-
No, the EFM32GG942F1024G-E-QFP64 does not have built-in USB support. However, it can be used with an external USB controller chip.
-
The EFM32GG942F1024G-E-QFP64 has 1024 KB of flash memory.