Microcontrollers and Processors
EFM32GG940F512G-E-QFN64R
Silicon Laboratories Inc
Description: RISC Microcontroller, CMOS

Overview of EFM32GG940F512G-E-QFN64R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFM32GG940F512G-E-QFN64R by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # EFM32GG940F512G-E-QFN64R-ND
DigiKey IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $8.2610
$8.2610 Buy Now
DISTI # 634-32GG940F512-E-T
Mouser Electronics ARM Microcontrollers - MCU 512k Flash, 128k RAM, USB, 8x18 LCD, AES RoHS: Compliant 0
  • 3,000 $8.2600
$8.2600 Order Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $8.6100
$8.6100 Buy Now

CAD Models for EFM32GG940F512G-E-QFN64R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM32GG940F512G-E-QFN64R by Silicon Laboratories Inc

EFM32GG940F512G-E-QFN64R
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Boundary Scan
NO
CPU Family
EFM32
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N64
Length
9 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
52
Number of Terminals
64
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (words)
131072
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
3.8 V
Supply Voltage-Min
1.98 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32GG940F512G-E-QFN64R
    Silicon Laboratories Inc
    RISC Microcontroller, CMOS
    VS

Related Parts for EFM32GG940F512G-E-QFN64R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32GG940F512G-E-QFN64R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32GG940F512G-E-QFN64R by Silicon Laboratories Inc

  • Please alert me when EFM32GG940F512G-E-QFN64R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32GG940F512G-E-QFN64R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32GG940F512G-E-QFN64R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32GG940F512G-E-QFN64R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32GG940F512G-E-QFN64R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32GG940F512G-E-QFN64R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: