Part Details for EFM32GG295F1024G-E-BGA120R by Silicon Laboratories Inc
Overview of EFM32GG295F1024G-E-BGA120R by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32GG295F1024G-E-BGA120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3879-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 120BGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
769 In Stock |
|
$11.3509 / $17.9200 | Buy Now |
DISTI #
634-32GG295F1024-E-T
|
Mouser Electronics | ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES RoHS: Compliant | 0 |
|
$11.3400 | Order Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$11.4100 | Buy Now |
Part Details for EFM32GG295F1024G-E-BGA120R
EFM32GG295F1024G-E-BGA120R CAD Models
EFM32GG295F1024G-E-BGA120R Part Data Attributes
|
EFM32GG295F1024G-E-BGA120R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG295F1024G-E-BGA120R
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-18 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 28 | |
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B120 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 93 | |
Number of Terminals | 120 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA120,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32GG295F1024G-E-BGA120R
This table gives cross-reference parts and alternative options found for EFM32GG295F1024G-E-BGA120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG295F1024G-E-BGA120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32GG295F1024-BGA120 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA120, HALOGEN FREE AND ROHS COMPLIANT, BGA-120 | Silicon Laboratories Inc | EFM32GG295F1024G-E-BGA120R vs EFM32GG295F1024-BGA120 |