Part Details for EFM32GG280F1024-QFP100T by Silicon Laboratories Inc
Results Overview of EFM32GG280F1024-QFP100T by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32GG280F1024-QFP100T Information
EFM32GG280F1024-QFP100T by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32GG280F1024-QFP100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32GG280F1024-QFP100T-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1013 |
|
RFQ |
Part Details for EFM32GG280F1024-QFP100T
EFM32GG280F1024-QFP100T CAD Models
EFM32GG280F1024-QFP100T Part Data Attributes
|
EFM32GG280F1024-QFP100T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG280F1024-QFP100T
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
EFM32GG280F1024-QFP100T Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM32GG280F1024-QFP100T is 48 MHz.
-
The EFM32GG280F1024-QFP100T has 1024 KB (1 MB) of flash memory.
-
The operating voltage range of the EFM32GG280F1024-QFP100T is 1.85-3.8 V.
-
No, the EFM32GG280F1024-QFP100T does not have a built-in USB interface.
-
The package type of the EFM32GG280F1024-QFP100T is QFP100 (100-pin Quad Flat Package).