Part Details for EFM32GG12B410F1024GQ64-A by Silicon Laboratories Inc
Results Overview of EFM32GG12B410F1024GQ64-A by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32GG12B410F1024GQ64-A Information
EFM32GG12B410F1024GQ64-A by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EFM32GG12B410F1024GQ64-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2778
|
Newark | Mcu, 32Bit, 72Mhz, Qfp-64, Product Range:Efm32 Family Efm32Gg Series Microcontrollers, Architectur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7100 / $12.1600 | Buy Now |
DISTI #
336-5814-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
804 In Stock |
|
$7.1334 / $11.3600 | Buy Now |
DISTI #
634-2B410F1024GQ64A
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU RoHS: Compliant | 1168 |
|
$6.8800 / $14.3300 | Buy Now |
|
Braemac Americas-Symmetry | ARM Cortex-M4 32-bit 72 MHz 1024 kB LCD MCU Min Qty: 1 | 0 |
|
$8.5400 | Buy Now |
|
Vyrian | Peripheral ICs | 881 |
|
RFQ |
Part Details for EFM32GG12B410F1024GQ64-A
EFM32GG12B410F1024GQ64-A CAD Models
EFM32GG12B410F1024GQ64-A Part Data Attributes
|
EFM32GG12B410F1024GQ64-A
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG12B410F1024GQ64-A
Silicon Laboratories Inc
RISC Microcontroller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-12-12 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32GG12B410F1024GQ64-A
This table gives cross-reference parts and alternative options found for EFM32GG12B410F1024GQ64-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG12B410F1024GQ64-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX340F256HT-80I/PT | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | EFM32GG12B410F1024GQ64-A vs PIC32MX340F256HT-80I/PT |
PIC32MX340F256H-80I/PT | Microchip Technology Inc | $6.1462 | 32-BIT, FLASH, 72 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 | EFM32GG12B410F1024GQ64-A vs PIC32MX340F256H-80I/PT |
EFM32GG11B520F2048GM64-B | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, | EFM32GG12B410F1024GQ64-A vs EFM32GG11B520F2048GM64-B |
PIC32MX340F512HT-80I/PT | Microchip Technology Inc | $7.7950 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | EFM32GG12B410F1024GQ64-A vs PIC32MX340F512HT-80I/PT |
EFM32GG12B430F512GQ64-A | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, | EFM32GG12B410F1024GQ64-A vs EFM32GG12B430F512GQ64-A |
PIC32MX340F128HT-80I/PT | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | EFM32GG12B410F1024GQ64-A vs PIC32MX340F128HT-80I/PT |
EFM32GG12B430F512IQ64-A | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, | EFM32GG12B410F1024GQ64-A vs EFM32GG12B430F512IQ64-A |
EFM32GG12B410F1024GQ64-A Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM32GG12B410F1024GQ64-A is 72 MHz.
-
The EFM32GG12B410F1024GQ64-A has 1024 KB (1 MB) of flash memory.
-
The operating voltage range of the EFM32GG12B410F1024GQ64-A is 1.85-3.8 V.
-
Yes, the EFM32GG12B410F1024GQ64-A has a built-in USB interface that supports USB 2.0 Full-Speed.
-
The power consumption of the EFM32GG12B410F1024GQ64-A in sleep mode is typically around 1.4 μA.