Part Details for EFM32G200F32-QFN32 by Silicon Laboratories Inc
Results Overview of EFM32G200F32-QFN32 by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32G200F32-QFN32 Information
EFM32G200F32-QFN32 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32G200F32-QFN32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32G200F32-QFN32-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$1.9500 | Buy Now |
Part Details for EFM32G200F32-QFN32
EFM32G200F32-QFN32 CAD Models
EFM32G200F32-QFN32 Part Data Attributes
|
EFM32G200F32-QFN32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32G200F32-QFN32
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 6 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
EFM32G200F32-QFN32 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFM32G200F32 is 24 MHz.
-
The clock source for the EFM32G200F32 can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock divider.
-
The Energy Modes in the EFM32G200F32 allow the microcontroller to reduce power consumption by shutting down or reducing the clock frequency of various peripherals and the CPU. There are five energy modes: EM0 (Active), EM1 (Sleep), EM2 (Deep Sleep), EM3 (Stop), and EM4 (Shutoff).
-
The DMA controller in the EFM32G200F32 can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA registers, and the transfer is triggered by a peripheral request or a software trigger.
-
The EFM32G200F32 has 32 KB of Flash memory and 4 KB of RAM.