Part Details for EFM101B by Rectron Semiconductor
Overview of EFM101B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for EFM101B
EFM101B CAD Models
EFM101B Part Data Attributes:
|
EFM101B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EFM101B
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EFM101B
This table gives cross-reference parts and alternative options found for EFM101B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM101B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR105SHM4G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | EFM101B vs MUR105SHM4G |
S1AB | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | EFM101B vs S1AB |
FR1AT/R7 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | EFM101B vs FR1AT/R7 |
S1ABR4 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | EFM101B vs S1ABR4 |
UF1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | EFM101B vs UF1A |
MUR105SHR5G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | EFM101B vs MUR105SHR5G |
FR1A_R2_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | EFM101B vs FR1A_R2_00001 |
S1ABR4G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | EFM101B vs S1ABR4G |
ER1AT/R7 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | EFM101B vs ER1AT/R7 |
ER1A_R1_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | EFM101B vs ER1A_R1_00001 |