Part Details for EFM-230 by East Electronics
Overview of EFM-230 by East Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2769-EFM-230-ND
|
DigiKey | BUZZER 12V 43MM TH Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
26 In Stock |
|
$1.6800 / $3.1200 | Buy Now |