Part Details for EFJN3205H5B by Panasonic Electronic Components
Overview of EFJN3205H5B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFJN3205H5B
EFJN3205H5B CAD Models
EFJN3205H5B Part Data Attributes:
|
EFJN3205H5B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFJN3205H5B
Panasonic Electronic Components
Ceramic Resonator, 32MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | YES |
Alternate Parts for EFJN3205H5B
This table gives cross-reference parts and alternative options found for EFJN3205H5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFJN3205H5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOJ3205E5 | Ceramic Resonator, 32MHz Nom | Panasonic Electronic Components | EFJN3205H5B vs EFOJ3205E5 |
CSTCW32M0X53-R0 | Ceramic Resonator, 32MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFJN3205H5B vs CSTCW32M0X53-R0 |
CSALS33M0X-A0 | Ceramic Resonator, 33MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFJN3205H5B vs CSALS33M0X-A0 |
CSALS33M0X-B0 | Ceramic Resonator, 33MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFJN3205H5B vs CSALS33M0X-B0 |
EFOJ3205B5 | Ceramic Resonator, 32MHz Nom | Panasonic Electronic Components | EFJN3205H5B vs EFOJ3205B5 |
EFOJM3205E5 | Ceramic Resonator, 32MHz Nom | Panasonic Electronic Components | EFJN3205H5B vs EFOJM3205E5 |
PRTC30.00TR5010W000 | Ceramic Resonator, 30MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | EFJN3205H5B vs PRTC30.00TR5010W000 |
EFOJM3205B5 | Ceramic Resonator, 32MHz Nom | Panasonic Electronic Components | EFJN3205H5B vs EFOJM3205B5 |
EFJC3205E5B | Ceramic Resonator, 32MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | EFJN3205H5B vs EFJC3205E5B |
CSALS32M99X-A0 | Ceramic Resonator, 32.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFJN3205H5B vs CSALS32M99X-A0 |