EFJN2505J5B
Panasonic Electronic Components
Description: Ceramic Resonator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of EFJN2505J5B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EFJN2505J5B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFJN2505J5B by Panasonic Electronic Components

EFJN2505J5B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL
Crystal/Resonator Type
CERAMIC RESONATOR
Frequency Stability
0.2%
Frequency Tolerance
5000 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Surface Mount
YES
Want to compare parts?
  1. EFJN2505J5B
    Panasonic Electronic Components
    Ceramic Resonator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Alternate Parts for EFJN2505J5B

This table gives cross-reference parts and alternative options found for EFJN2505J5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFJN2505J5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFOT2545E5 Ceramic Resonator, 25.4MHz Nom Panasonic Electronic Components EFJN2505J5B vs EFOT2545E5
PRTC25.00TR5010W000 Ceramic Resonator, CERAMIC RESONATOR, 25 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN KYOCERA Crystal Device Corporation EFJN2505J5B vs PRTC25.00TR5010W000
CSTCW24M0X53-B0 Ceramic Resonator, 24MHz Nom, CERAMIC PACKAGE-6 Murata Manufacturing Co Ltd EFJN2505J5B vs CSTCW24M0X53-B0
EFJN2505H5B Ceramic Resonator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 Panasonic Electronic Components EFJN2505J5B vs EFJN2505H5B
EFOT2405B5 Ceramic Resonator, 24MHz Nom Panasonic Electronic Components EFJN2505J5B vs EFOT2405B5
EFOT2405E5 Ceramic Resonator, 24MHz Nom Panasonic Electronic Components EFJN2505J5B vs EFOT2405E5
PRTC25.00TR5010W000 Ceramic Resonator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN KYOCERA Corporation EFJN2505J5B vs PRTC25.00TR5010W000
AWSCR-25.99MHZCW-C05-T Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Abracon Corporation EFJN2505J5B vs AWSCR-25.99MHZCW-C05-T
AWSCR-25.99CW-C10-T Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Abracon Corporation EFJN2505J5B vs AWSCR-25.99CW-C10-T
EFOT2545B5 Ceramic Resonator, 25.4MHz Nom Panasonic Electronic Components EFJN2505J5B vs EFOT2545B5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFJN2505J5B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFJN2505J5B by Panasonic Electronic Components

  • Please alert me when EFJN2505J5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFJN2505J5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFJN2505J5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFJN2505J5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFJN2505J5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFJN2505J5B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: