Part Details for EFIT/16A/230V/0V10/PA/ENG/SELF by Eurotherm by Schneider Electric
Overview of EFIT/16A/230V/0V10/PA/ENG/SELF by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for EFIT/16A/230V/0V10/PA/ENG/SELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1776
|
Newark | Single Phase Scr Power Controller, 16A Max Current, 230V, Input 0-10V, Phase Angle Firing Mode, No Powersupply Selected, No Fuse Requested |Eurotherm Controls EFIT/16A/230V/0V10/PA/ENG/SELF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$421.9800 | Buy Now |