Part Details for EFI625PF by Thomas & Betts
Results Overview of EFI625PF by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFI625PF Information
EFI625PF by Thomas & Betts is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for EFI625PF
EFI625PF CAD Models
EFI625PF Part Data Attributes
|
EFI625PF
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
EFI625PF
Thomas & Betts
Mains Power Connector, 30A, 90VAC, Male, Clamp Terminal
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 30A, 90VAC | |
Mounting Type | CABLE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 |