Part Details for EFI500W3LB by Thomas & Betts
Results Overview of EFI500W3LB by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFI500W3LB Information
EFI500W3LB by Thomas & Betts is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for EFI500W3LB
EFI500W3LB CAD Models
EFI500W3LB Part Data Attributes
|
EFI500W3LB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
EFI500W3LB
Thomas & Betts
RF Connector, Male, Cable Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO |