There are no models available for this part yet.
Overview of EFG2(02)-240X80T0800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFG2(02)-240X80T0800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC2765
|
Newark | Noise Suppression Sheet, 240X80X0.2Mm, Product Range:Flex Suppressor® Efg2 Series, Gasket Material:Polymer Film, Length:240Mm, Width:80Mm, Depth:0.2Mm, Attenuation:- Rohs Compliant: Yes |Kemet EFG2(02)-240X80T0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3400 / $36.4400 | Buy Now | |
DISTI #
2266-EFG2(02)-240X80T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449"X3.15" Min Qty: 4 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$19.2700 / $20.8100 | Buy Now | |
DISTI #
399-19244-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449"X3.15" Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4148 | Buy Now | |
DISTI #
80-EFG202240X80T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFG2 FLEX SHEET 240x80x0.2mm RoHS: Compliant | 2 |
|
$22.4400 / $35.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$18.6700 / $20.1500 | Buy Now | ||
DISTI #
53407365
|
Verical | EMI Absorbers Sheet Polymer 1MOhm RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$18.0700 / $19.5200 | Buy Now | |
DISTI #
EFG202-240X80T
|
TME | Shielding mat, 240x80x0.2mm, Permeability: 35, self-adhesive, EFG Min Qty: 10 | 0 |
|
$23.8500 | RFQ |