Part Details for EFF-12538-EM by Bimba Manufacturing Company
Overview of EFF-12538-EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB125382FHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 8 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black High Temperature Housing, Tray Packaging |
Price & Stock for EFF-12538-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75440878
|
RS | Lift Table, dbl act, non-rotate, 125mm Bore, Stroke A: 38 mm(s), U.S. C | Bimba EFF-12538-EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,275.7600 | RFQ |