Part Details for EFE19C by Crydom Inc
Overview of EFE19C by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFE19C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor SCR Module 600V 600A 8-Pin RoHS: Compliant |
1 In Stock |
|
$115.8500 / $134.0500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Thyristor SCR Module 600V 600A 8-Pin RoHS: Compliant |
1 In Stock |
|
$115.8500 / $134.0500 | Buy Now |
Part Details for EFE19C
EFE19C CAD Models
EFE19C Part Data Attributes
|
EFE19C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EFE19C
Crydom Inc
Silicon Controlled Rectifier, 600V V(RRM), 3 Element, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 3G-3GR | |
Desc. of Screw Terminals | 3AK-CA-CK | |
JESD-30 Code | R-XUFM-X8 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 600 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |