Part Details for EFDT-8075-M by Bimba Manufacturing Company
Overview of EFDT-8075-M by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-5R6L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-562L | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for EFDT-8075-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75451421
|
RS | Cylinder, dbl end rod, EF-II, 80mm Bore, Stroke: 75 mm(s), Standard, Magnetic P | Bimba EFDT-8075-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$599.6600 | RFQ |