Part Details for EFDT-8035-EM by Bimba Manufacturing Company
Overview of EFDT-8035-EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD8035V-332 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-452MRB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-332MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for EFDT-8035-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75451404
|
RS | Cylinder, dbl end rod, EF-II, 80mm Bore, Stroke: 35 mm(s), Standard, Inch E, Ma | Bimba EFDT-8035-EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$512.0500 | RFQ |