Part Details for EFDKS90K205D032LH by Eaton Electronics
Overview of EFDKS90K205D032LH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS90K205D032LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK4914
|
Newark | Cap Efdks 900Vdc 2Uf 2Leads/ Bulk |Eaton Electronics EFDKS90K205D032LH RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.1100 | Buy Now |
DISTI #
75098406
|
RS | CAP EFDKS 900VDC 2uF 2LEADS | Eaton Electronics EFDKS90K205D032LH RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |