Part Details for EFDKS90K126E114BH by Eaton Corporation
Overview of EFDKS90K126E114BH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS90K126E114BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKS90K126E114BH
|
Avnet Americas | - Bulk (Alt: EFDKS90K126E114BH) RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9040 / $3.1240 | Buy Now |
DISTI #
504-EFDKS90K126E114B
|
Mouser Electronics | Film Capacitors CAP FILM 12uF 10% 900VDC RAD RoHS: Compliant | 0 |
|
$2.8800 / $6.3100 | Order Now |
|
Future Electronics | FDKS Series 900 v 12 uf 10% LS=37.5/10.2mm 4-Leads DC-Link Met. Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$3.0200 / $3.5000 | Buy Now |
Part Details for EFDKS90K126E114BH
EFDKS90K126E114BH CAD Models
EFDKS90K126E114BH Part Data Attributes
|
EFDKS90K126E114BH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFDKS90K126E114BH
Eaton Corporation
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 22 mm |