Part Details for EFDKS90J856F064DH by Eaton Corporation
Overview of EFDKS90J856F064DH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS90J856F064DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKS90J856F064DH
|
Avnet Americas | - Bulk (Alt: EFDKS90J856F064DH) RoHS: Not Compliant Min Qty: 70 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9956 / $11.8286 | Buy Now |
DISTI #
504-EFDKS90J856F064D
|
Mouser Electronics | Film Capacitors CAP EFDKS 900VDC 85uF J 4LEADS RoHS: Compliant | 0 |
|
$11.1800 / $13.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 35 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$11.1100 | Buy Now |
Part Details for EFDKS90J856F064DH
EFDKS90J856F064DH CAD Models
EFDKS90J856F064DH Part Data Attributes
|
EFDKS90J856F064DH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFDKS90J856F064DH
Eaton Corporation
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 85uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Capacitance | 85 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 65 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 45 mm |