There are no models available for this part yet.
Overview of EFDKS80K456E184DH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKS80K456E184DH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKS80K456E184DH-ND
|
DigiKey | CAP FILM 45UF 10% 800VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
49 In Stock |
|
$7.1409 / $14.7600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6600 / $8.6100 | Buy Now | ||
DISTI #
000000000007211025
|
Sager | CAP EFDKS 800VDC 45UF 4LEADS Min Qty: 49 | 0 |
|
$7.2000 / $7.6100 | Buy Now |