There are no models available for this part yet.
Overview of EFDKS80K146D134BH by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKS80K146D134BH by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EFDKS80K146D134BH
|
Avnet Americas | - Bulk (Alt: EFDKS80K146D134BH) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2912 / $2.5418 | Buy Now | |
DISTI #
504-EFDKS80K146D134B
|
Mouser Electronics | Film Capacitors CAP FILM 14uF 10% 800VDC RAD RoHS: Compliant | 0 |
|
$2.3200 / $5.3400 | Order Now | |
Future Electronics | FDKS Series 800 v 14 uf 10% LS=27.5/10.2mm 4 Leads DC-Link Met. Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.4600 / $2.8300 | Buy Now |
CAD Models for EFDKS80K146D134BH by Eaton Corporation
Part Data Attributes for EFDKS80K146D134BH by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Capacitance
|
14 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
37 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
800 V
|
Reference Standard
|
EN; IEC
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
22 mm
|
Alternate Parts for EFDKS80K146D134BH
This table gives cross-reference parts and alternative options found for EFDKS80K146D134BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFDKS80K146D134BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFDKS80K146D132LH | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | EFDKS80K146D134BH vs EFDKS80K146D132LH |