Part Details for EFDKS80K126D132LH by Eaton Bussmann
Overview of EFDKS80K126D132LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS80K126D132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS80K126D132LH-ND
|
DigiKey | CAP FILM 12UF 10% 800VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
280 In Stock |
|
$2.1815 / $5.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $2.7000 | Buy Now |
DISTI #
000000000007211006
|
Sager | CAP EFDKS 800VDC 12UF 2LEADS Min Qty: 140 | 0 |
|
$2.1500 / $2.2700 | Buy Now |