EFDKS80J905E072LH
Description: Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 9uF, Through Hole Mount, RADIAL LEADED

Overview of EFDKS80J905E072LH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EFDKS80J905E072LH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EFDKS80J905E072LH
Avnet Americas - Bulk (Alt: EFDKS80J905E072LH) RoHS: Not Compliant Min Qty: 378 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 378 $2.0874
  • 630 $2.0580
  • 1,008 $1.9992
  • 1,890 $1.9698
  • 3,780 $1.9404
  • 18,900 $1.9110
  • 37,800 $1.8816
$1.8816 / $2.0874 Buy Now
DISTI # 504-EFDKS80J905E072L
Mouser Electronics Film Capacitors CAP EFDKS 800VDC 9uF J 2LEADS RoHS: Compliant 0
  • 378 $2.3800
  • 504 $2.0700
  • 1,008 $2.0000
  • 2,016 $1.9700
$1.9700 / $2.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 126 $1.9600
$1.9600 Buy Now

CAD Models for EFDKS80J905E072LH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFDKS80J905E072LH by Eaton Corporation

EFDKS80J905E072LH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Capacitance
9 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
800 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
17 mm
Want to compare parts?
  1. EFDKS80J905E072LH
    Eaton Corporation
    Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 9uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFDKS80J905E072LH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFDKS80J905E072LH by Eaton Corporation

Select Manufacturer
Which Manufacturer of EFDKS80J905E072LH would you like to use for your alert(s)?
  • Please alert me when EFDKS80J905E072LH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFDKS80J905E072LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFDKS80J905E072LH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFDKS80J905E072LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFDKS80J905E072LH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFDKS80J905E072LH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: