Part Details for EFDKS70K606F024DH by Eaton Bussmann
Overview of EFDKS70K606F024DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS70K606F024DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS70K606F024DH-ND
|
DigiKey | CAP FILM 60UF 10% 700VDC RAD Min Qty: 150 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2619 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4900 / $10.3200 | Buy Now |
DISTI #
000000000007210943
|
Sager | CAP EFDKS 700VDC 60UF 4LEADS Min Qty: 50 | 0 |
|
$6.4200 / $6.7900 | Buy Now |