There are no models available for this part yet.
Overview of EFDKS55J117F034DH by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKS55J117F034DH by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK4562
|
Newark | Cap Efdks 550Vdc 110Uf J 4Leads/ Bulk |Eaton Electronics EFDKS55J117F034DH RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8200 / $17.3800 | Buy Now | |
DISTI #
75098054
|
RS | CAP EFDKS 550VDC 110uF J 4LEADS | Eaton Electronics EFDKS55J117F034DH RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4700 | RFQ |