Part Details for EFDKS45K107F034DH by Eaton Corporation
Overview of EFDKS45K107F034DH by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS45K107F034DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKS45K107F034DH
|
Avnet Americas | - Bulk (Alt: EFDKS45K107F034DH) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7664 / $10.8346 | Buy Now |
DISTI #
504-EFDKS45K107F034D
|
Mouser Electronics | Film Capacitors CAP FILM 100uF 10% 450VDC RAD RoHS: Compliant | 0 |
|
$10.1800 / $17.9900 | Order Now |
|
Future Electronics | EFDKS Series 450 v 100 uf 10% LS=52.5/20.3mm 4-leads DC-Link Met Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 17 Weeks Container: Bag | 45Bag |
|
$9.9000 / $10.0900 | Buy Now |
DISTI #
83350834
|
Verical | Cap Film 100uF 450V PP 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0045 Ohm 105°C Box RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2411 | Americas - 45 |
|
$13.0520 / $16.0290 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 90 |
|
$13.2000 / $14.1400 | Buy Now |
Part Details for EFDKS45K107F034DH
EFDKS45K107F034DH CAD Models
EFDKS45K107F034DH Part Data Attributes
|
EFDKS45K107F034DH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFDKS45K107F034DH
Eaton Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 35 mm |