Part Details for EFDKS1CK256E194DH by Eaton Bussmann
Overview of EFDKS1CK256E194DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS1CK256E194DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS1CK256E194DH-ND
|
DigiKey | CAP FILM 25UF 10% 1200VDC RAD Min Qty: 98 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6242 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.7000 / $11.0700 | Buy Now | |
DISTI #
000000000007210683
|
Sager | CAP EFDKS 1200VDC 25UF 4LEADS | 0 |
|
Buy Now |