Part Details for EFDKS1CK126E164DH by Eaton Bussmann
Overview of EFDKS1CK126E164DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS1CK126E164DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS1CK126E164DH-ND
|
DigiKey | CAP FILM 12UF 10% 1200VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
70 In Stock |
|
$3.9637 / $9.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $5.1000 | Buy Now |
DISTI #
000000000007210675
|
Sager | CAP EFDKS 1200VDC 12UF 4LEADS Min Qty: 70 | 0 |
|
$4.0500 / $4.2900 | Buy Now |