Part Details for EFDKS1BK156F014BH by Eaton Electronics
Overview of EFDKS1BK156F014BH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS1BK156F014BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK4435
|
Newark | Cap Efdks 1100Vdc 15Uf 4Leads/ Bulk |Eaton Electronics EFDKS1BK156F014BH RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $6.9700 | Buy Now |
DISTI #
75097927
|
RS | CAP EFDKS 1100VDC 15uF 4LEADS | Eaton Electronics EFDKS1BK156F014BH RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 | RFQ |