Part Details for EFDKA80K805E072LH by Eaton Bussmann
Overview of EFDKA80K805E072LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA80K805E072LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA80K805E072LH-ND
|
DigiKey | CAP FILM 8UF 10% 800VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
285 In Stock |
|
$1.9827 / $5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.6500 | Buy Now |
DISTI #
000000000007210417
|
Sager | CAP EFDKA 800VDC 8UF 2LEADS Min Qty: 126 | 0 |
|
$2.1100 / $2.2300 | Buy Now |