There are no models available for this part yet.
Overview of EFDKA80K706F044DH by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA80K706F044DH by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK4231
|
Newark | Cap Efdka 800Vdc 70Uf 4Leads/ Bulk |Eaton Electronics EFDKA80K706F044DH RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 / $18.9200 | Buy Now | |
DISTI #
75097723
|
RS | CAP EFDKA 800VDC 70uF 4LEADS | Eaton Electronics EFDKA80K706F044DH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3100 | RFQ |