Part Details for EFDKA80K506F034DH by Eaton Corporation
Overview of EFDKA80K506F034DH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA80K506F034DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA80K506F034DH
|
Avnet Americas | - Bulk (Alt: EFDKA80K506F034DH) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5904 / $8.4206 | Buy Now |
DISTI #
504-EFDKA80K506F034D
|
Mouser Electronics | Film Capacitors CAP FILM 50uF 10% 800VDC RAD RoHS: Compliant | 0 |
|
$7.6400 / $15.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$7.9100 | Buy Now |
DISTI #
EFDKA80K506F034DH
|
TTI | Film Capacitors CAP FILM 50uF 10% 800VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 1 | Americas - 0 |
|
$7.8000 / $9.5200 | Buy Now |