Part Details for EFDKA80K146D134BH by Eaton Corporation
Overview of EFDKA80K146D134BH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA80K146D134BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA80K146D134BH
|
Avnet Americas | - Bulk (Alt: EFDKA80K146D134BH) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5344 / $2.8116 | Buy Now |
DISTI #
504-EFDKA80K146D134B
|
Mouser Electronics | Film Capacitors CAP FILM 14uF 10% 800VDC RAD RoHS: Compliant | 0 |
|
$2.5800 / $5.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.6400 | Buy Now |
DISTI #
EFDKA80K146D134BH
|
TTI | Film Capacitors CAP FILM 14uF 10% 800VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.6300 / $3.2900 | Buy Now |