There are no models available for this part yet.
Overview of EFDKA70K156E102LH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA70K156E102LH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKA70K156E102LH-ND
|
DigiKey | CAP FILM 15UF 10% 700VDC RAD Min Qty: 336 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8430 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $4.0000 | Buy Now | ||
DISTI #
000000000007210298
|
Sager | CAP EFDKA 700VDC 15UF 2LEADS Min Qty: 112 | 0 |
|
$2.4600 / $2.6000 | Buy Now |