Part Details for EFDKA60K406F014BH by Eaton Bussmann
Overview of EFDKA60K406F014BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA60K406F014BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA60K406F014BH-ND
|
DigiKey | CAP FILM 40UF 10% 600VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
60 In Stock |
|
$5.5422 / $11.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $6.9200 | Buy Now |
DISTI #
000000000007210220
|
Sager | CAP EFDKA 600VDC 40UF 4LEADS Min Qty: 60 | 0 |
|
$5.5000 / $5.8100 | Buy Now |