Part Details for EFDKA60K186D134BH by Eaton Electronics
Results Overview of EFDKA60K186D134BH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFDKA60K186D134BH Information
EFDKA60K186D134BH by Eaton Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EFDKA60K186D134BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK4027
|
Newark | Cap Efdka 600Vdc 18Uf 4Leads/ Bulk |Eaton Electronics EFDKA60K186D134BH RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $4.5600 | Buy Now |
DISTI #
75097519
|
RS | CAP EFDKA 600VDC 18uF 4LEADS | Eaton Electronics EFDKA60K186D134BH RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 | RFQ |