Part Details for EFDKA60K127F064DH by Eaton Bussmann
Results Overview of EFDKA60K127F064DH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFDKA60K127F064DH Information
EFDKA60K127F064DH by Eaton Bussmann is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EFDKA60K127F064DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA60K127F064DH-ND
|
DigiKey | CAP FILM 120UF 10% 600VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33 In Stock |
|
$10.7600 / $16.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5100 / $18.3800 | Buy Now |
DISTI #
000000000007210203
|
Sager | CAP EFDKA 600VDC 120UF 4LEADS Min Qty: 35 | 0 |
|
$14.6100 / $15.0100 | Buy Now |