Part Details for EFDKA45K806E174DH by Eaton Corporation
Overview of EFDKA45K806E174DH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA45K806E174DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA45K806E174DH
|
Avnet Americas | - Bulk (Alt: EFDKA45K806E174DH) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4592 / $10.4938 | Buy Now |
DISTI #
504-EFDKA45K806E174D
|
Mouser Electronics | Film Capacitors CAP FILM 80uF 10% 450VDC RAD RoHS: Compliant | 0 |
|
$9.7200 / $19.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$9.8600 | Buy Now |
DISTI #
EFDKA45K806E174DH
|
TTI | Film Capacitors CAP FILM 80uF 10% 450VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 63 In Stock |
|
$10.0800 / $19.2800 | Buy Now |