There are no models available for this part yet.
Overview of EFDKA45J127F034DH by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA45J127F034DH by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK3897
|
Newark | Cap Efdka 450Vdc 120Uf J 4Leads/ Bulk |Eaton Electronics EFDKA45J127F034DH RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $20.3400 | Buy Now | |
DISTI #
75097389
|
RS | CAP EFDKA 450VDC 120uF J 4LEADS | Eaton Electronics EFDKA45J127F034DH RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7700 | RFQ |