Part Details for EFDKA1BK705E134BH by Eaton Bussmann
Overview of EFDKA1BK705E134BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1BK705E134BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA1BK705E134BH-ND
|
DigiKey | CAP FILM 7UF 10% 1100VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
263 In Stock |
|
$2.3769 / $6.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $3.4200 | Buy Now |
DISTI #
000000000007210019
|
Sager | CAP EFDKA 1100VDC 7UF 4LEADS Min Qty: 105 | 0 |
|
$2.7200 / $2.8700 | Buy Now |